Easter Opening Hours and Delivery Dates here

Roschwege MKSQ-50mA MKSQ LED driver 37V DC 50mA constant current

Order Code:

19-6492

Brand: Roschwege MPN: MKSQ-50mA EAN-13: 4016138627176
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
151 in stock, despatched in 4 working days

Roschwege MKSQ-50mA delivers a robust and efficient constant current LED driver, designed to output 37V DC at a consistent 50mA, ideal for maintaining steady illumination in LED applications. Measuring a compact 17mm by 9.5mm by 3.5mm, this driver facilitates seamless integration into space-constrained designs, offering reliable performance for optoelectronic components. The MKSQ-50mA is particularly useful in scenarios demanding constant power supply and stability, such as indoor and outdoor lighting systems, architectural lighting installations, and LED signage. As a vital component in LED ballast circuit boards, this product ensures efficient operation of LEDs by functioning as a dependable electronic ballast and power supply unit. It is an excellent choice for engineers seeking a high-performance solution for LED power management tasks.
Type Constant current LED driver
Output Current 50mA
Input Voltage 37V DC
Dimensions (L x W x H) 17 x 9.5 x 3.5 mm
Height 3.5mm
Length 17mm
Max. output current 50mA
Min. operating voltage 7V DC
Temperature Range -20 - +70°C
Width 9.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot